Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoIRT150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK4102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.790 |
Price for:Each
Minimum: 1
Multiple: 1
$107.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoIRT150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK4102
Technical Datasheet
Temperature Measuring Range-20°C to +280°C
Accuracy %1%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The Triplett Model IRT150 stem thermometer with IR has a built-in, fold out probe for measuring air, liquids and semi-solids from -40 to 446°F (-40 to 230°C). It can also measure non-contact IR Temperature from -4 to 536°F (-20 to 280°C) on surfaces that are too hot to touch or difficult to reach. In addition, it is HACCP approved and can be used for measuring food temperatures in HACCP designated safety zones and for home use. It features high/low alarms, a backlit display for use in poorly lit areas, and a built-in flashlight. The IRT150 is waterproof (IP65) and comes complete with 2 AAA batteries.
- Built-in fold-out probe for measuring internal food temperature
- HACCP approved
- High/Low alarms
- Backlit display for use in poorly lit areas
- Waterproof (IP65)
- Built-in flashlight
Contents
IRT150 stem thermometer with IR, 2 x AAA batteries.
Technical Specifications
Temperature Measuring Range
-20°C to +280°C
Operating Temperature Min
-
Product Range
-
Accuracy %
1%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
