Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.570 |
Price for:Each
Minimum: 1
Multiple: 1
$267.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoIRT220-NISTCopy
Newark Part No.84AH2027
Technical Datasheet
Temperature Measuring Range-20°C to +500°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Non-contact 12:1 laser IR thermometer with NIST calibration certificate
- Instantly measure the surface temperature of objects without making contact
- Built-in laser identifies the measurement area
- Backlit LCD display with selectable °F or °C readout
- 0.95 fixed emissivity
- Min/max measurement
- Automatic data hold
- Auto power off after 10 seconds
- Includes 9V battery
- 1-year warranty
Technical Specifications
Temperature Measuring Range
-20°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
