Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoIRT350-NISTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AH2028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.890 |
Price for:Each
Minimum: 1
Multiple: 1
$361.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoIRT350-NISTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AH2028
Technical Datasheet
Temperature Measuring Range-20°C to +600°C
Accuracy %1.5%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Non-contact 12:1 IR thermometer with NIST calibration certificate
- Circular laser accurately indicates the target area within it
- Bright, colour EBTN display (Enhanced Black Twisted Nematic)
- Backlit LCD display with selectable °F or °C readout
- Adjustable emissivity with 5 user programmable presets
- Visual tri-colour LED alarm alert (red-high alarm, blue-low alarm, green-normal) and audible beeper
- 5 sets of user programmable high/low alarm preset values
- Real time clock with scheduled measurement (99 measurements from 1 minute up to 4 days)
- Manual store/recall of 99 readings with time stamp
- Last measurement recall after auto power off and lock function for continuous measurement
Technical Specifications
Temperature Measuring Range
-20°C to +600°C
Operating Temperature Min
-
Product Range
-
Accuracy %
1.5%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
