Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoIRT350Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.990 |
Price for:Each
Minimum: 1
Multiple: 1
$167.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoIRT350Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9665
Technical Datasheet
Temperature Measuring Range-20°C to +600°C
Accuracy %1.5%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Non-contact 12:1 IR thermometer
- Circular laser accurately indicates the target area within it
- Bright, colour EBTN display (Enhanced Black Twisted Nematic)
- Backlit LCD display with selectable °F or °C readout
- Adjustable emissivity with 5 user programmable presets
- Visual tri-colour LED alarm alert (red-high alarm, blue-low alarm, green-normal) and audible beeper
- 5 sets of user programmable high/low alarm preset values
- Real time clock with scheduled measurement (99 measurements from 1 minute up to 4 days)
- Manual store/recall of 99 readings with time stamp
- Last measurement recall after auto power off and lock function for continuous measurement
Technical Specifications
Temperature Measuring Range
-20°C to +600°C
Operating Temperature Min
-
Product Range
-
Accuracy %
1.5%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
