
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $923.990 |
Product Information
Product Overview
IRTC450 is an advanced thermal imaging camera that can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (2MP) that allows you to select Infrared/Visible Light/Picture in Picture/Fusion display modes. Infrared mode has a 256 x 192 pixels (49,152) thermal detector with ≤50mk Thermal Sensitivity (NETD) that displays center spot and auto hot/cold temperature markers on a 2.4" (61mm) focus-free, color display with 320 x 240 resolution. Additional features include Auto fusion calculates the mix ratio between IR and visible image automatically, easy-to-use menu in 6 languages (English, Italian, Spanish, French, German, Chinese), real time clock/calendar, and Auto power off with disable.
- Temperature range from -4 to 1022°F (-20 to 550°C)
- 62° x 48° FoV, 19.7" (0.5m) focus-free distance
- Spectral response range from 8-14µm, adjustable 0.01 to 1.0 emissivity
- On-screen picture gallery for viewing videos and pictures
- USB interface for transferring video (mp4)/images (jpg/HIR) or live stream viewing on your PC
- Dimension is 9.2 x 3 x 4" (235 x 76 x 100mm)
Contents
IRTC450 advanced thermal imaging camera, Rechargeable lithium ion battery, SD card, USB cable.
Technical Specifications
-20°C
256 x 192
62° x 48°
9Hz
-
550°C
0.05K
500mm
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
