
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,848.590 |
Product Information
Product Overview
IRTC900 is a professional thermal imaging camera that can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (2MP) that allows you to select Infrared/Visible Light/Picture in Picture/Fusion display modes. Infrared mode has a 384 x 288 pixels (110,592) thermal detector with ≤50mk Thermal Sensitivity (NETD) that displays center spot, 3 manual spots, 3 areas, 2 line analyze, and auto hot/cold temperature markers on a 3.5" (89mm) manual focus, touchscreen color display with 640 x 480 resolution. Additional features include Auto fusion calculates the mix ratio between IR and visible image automatically, easy-to-use menu in 6 languages, real time clock/calendar, and Auto power off with disable.
- Temperature range from -4 to 1022°F (-20 to 550°C)
- 41.5° x 31.1° FoV, 19.7" (0.5m) manual focus distance
- Spectral response range from 8-14µm, adjustable 0.01 to 1.0 emissivity
- On-screen picture gallery for viewing videos and pictures
- USB or Wi-Fi (Android OS) enables video/image transfer and live PC stream viewing
- Dimension is 8.8 x 3 x 3.8" (224 x 77 x 96mm)
Contents
IRTC900 professional thermal imaging camera, Rechargeable lithium ion battery, 120/240VAC adapter/charger with 4 plugs (US, UK, EU, AU), TF card, Software CD, USB cable, Carrying case.
Technical Specifications
-20°C
384 x 288
41.5° x 31.1°
9Hz
-
550°C
0.05K
500mm
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
