
| Quantity | Price |
|---|---|
| 1+ | $7,698.590 |
Product Information
Product Overview
IRTC950 is a professional thermal imaging camera that can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (5MP) that allows you to select Infrared/Visible Light/Picture in Picture/Fusion display modes. Infrared mode has a 384 x 288 pixels (110,592) thermal detector with ≤40mk Thermal Sensitivity (NETD) that displays center spot, 3 manual spots, 3 areas, 2 line analyze, and auto hot/cold temperature markers on a 3.5" (89mm) manual focus, touchscreen color display with 640 x 480 resolution. Additional features include Auto fusion calculates the mix ratio between IR and visible image automatically, easy-to-use menu in 6 languages, real time clock/calendar, and Auto power off with disable.
- Temperature range from -4 to 1022°F (-20 to 550°C)
- 17° x 12.7° FoV, 19.7" (0.5m) manual focus distance
- Spectral response range from 8-14µm, adjustable 0.01 to 1.0 emissivity
- 1 to 32X continuous digital zoom
- Built-in laser distance meter (0.15 to 98ft/0.05 to 30m)
- HDMI output for connecting a monitor or video recording device
- Voice and text annotation (requires external microphone)
- USB or Wi-Fi (Android OS) enables video/image transfer and live PC stream viewing
- Dimension is 10.2 x 4 x 4.7" (260 x 101 x 120mm)
Contents
IRTC950 professional thermal imaging camera, Rechargeable lithium ion battery, 120/240VAC adapter/charger with 4 plugs (US, UK, EU, AU), SD card, HDMI and USB cables, Software CD, Carrying case.
Technical Specifications
-20°C
384 x 288
17° x 12.7°
25Hz
-
550°C
0.05K
500mm
3 Years
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
