Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoMM350Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH9669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.150 |
Price for:Each
Minimum: 1
Multiple: 1
$61.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoMM350Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH9669
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
- True RMS auto ranging digital multimeter
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- Measures AC/DC voltage & current, resistance, temperature, capacitance, frequency, diode, continuity
- µA current measurement
- Data hold and relative mode
- Min/max measurement
- Auto power off
- Low battery indicator
- CAT III 600V safety category
- 1-year warranty
Contents
Multimeter, Test leads, Temperature probe, (3) AAA batteries.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
