Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.440 |
Price for:Each
Minimum: 1
Multiple: 1
$313.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoMM650-NISTCopy
Newark Part No.84AH2033
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Product Overview
- 6000 count high performance digital multimeter with NIST calibration certificate
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- Measures AC/DC voltage & current, resistance, temperature, capacitance, frequency, diode, continuity
- µA current measurement
- Low input impedance (Lo Z) mode for ACV/DCV measurements
- Peak hold
- Backlit LCD, Buttons, and Switch Selector
- Data hold and relative mode
- Waterproof (IP67)
- Built-in Flashlight
Contents
Multimeter, Test leads, Temperature probe, (4) AAA batteries, Carrying case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
