Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoMS100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AH5396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.290 |
Price for:Each
Minimum: 1
Multiple: 1
$69.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoMS100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AH5396
Technical Datasheet
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height168.4mm
External Depth31.75mm
External Width66.8mm
Product Range-
SVHCTo Be Advised
Product Overview
- Moisture meter with pins
- Measure moisture content in wood and other building materials
- 5.0 to 50.0% (wood), 1.5 to 33.0% (building material) pin measurement range
- Audible indicator increases as the moisture level gets higher
- Low, medium, high moisture level icons
- Lock button freezes measurement on screen for hard to see areas
- Built-in calibration check, low battery warning
- 0.1% resolution
- Powered by 9V battery
Technical Specifications
Resolution %
0.1%
Operating Temperature Max
-
External Depth
31.75mm
Product Range
-
Operating Temperature Min
-
External Height
168.4mm
External Width
66.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
