Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoPH180Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AJ3205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.230 |
Price for:Each
Minimum: 1
Multiple: 1
$161.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoPH180Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AJ3205
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
SVHCTo Be Advised
Product Overview
PH180 waterproof (IP57) PH pen measures from 0 to 14pH with 0.01pH resolution and has flat surface electrode that can measure solids, semi-solids, and liquids. It simultaneously displays pH and Temperature and has an analogue bargraph for viewing trends. It features ATC (Automatic Temperature Control) that compensates for temperature changes, 1-, 2-, or 3-point calibration, a CAL reminder after 15 on/off cycles, and a RENEW warning when the probe needs cleaning or replacement.
- Ability to store/recall 25 readings
- Auto power off (after 10 minutes) with disable
- Dimension is 7.8 x 1.5 x 1.5" (198 x 38 x 38mm)
Contents
Meter with flat surface pH probe and protective cap, Four(4) CR2032 batteries, Cup with cap and neckstrap .
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
90°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
