Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoPS12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AM5574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.990 |
Price for:Each
Minimum: 1
Multiple: 1
$153.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoPS12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AM5574
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs6 Output
Output Voltage Min-
Output Voltage Max12V
Output Current Min-
Output Current Max1.5A
Power Rating18W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PS12 is a low power switching 12V DC power supply. This single output, 12V low power switching DC power supply has six fixed output voltages with 1.5A current and can be used for testing and repair of circuit boards, vocational school/technical school/college level electronics classroom education, field service repair, and hobbyists. Choose between 3V, 4.5V, 6V, 7.5V, 9V, 12VDC fixed output voltages. 18W power output with low ripple and noise, plus current overload protection.
- Power range from 85 to 265VAC, 50/60Hz
- Dimension is 4.3 x 3 x 5.5" (110 x 74 x 140mm)
Contents
Switching DC power supply, AC power cord, (2) spare fuses.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-
Output Current Min
-
Power Rating
18W
Supply Voltage Max
265VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
6 Output
Output Voltage Max
12V
Output Current Max
1.5A
Supply Voltage Min
85VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
