Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoPS30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AM5575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.620 |
Price for:Each
Minimum: 1
Multiple: 1
$204.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoPS30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AM5575
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min-
Output Current Max1A
Power Rating30W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PS30 is a low power switching 30V DC power supply. This single output, low power 30V switching DC power supply has a 0 to 30V/1A output and can be used for testing and repair of circuit boards, vocational school/technical school/college level electronics classroom education, field service repair, and hobbyists. Readings are displayed on dual 3-digit LCD displays with ±(0.5% + 2 digits) output accuracy. It features low ripple and noise and current overload protection.
- Output power 30W
- 70mVrms ripple and noise
- 1 year warranty
- Power range from 85 to 265VAC, 50/60Hz
- Dimension is 4.3 x 3 x 5.5" (110 x 74 x 140mm)
Contents
Switching DC power supply, AC power cord, (2) spare fuses.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
-
Power Rating
30W
Supply Voltage Max
265VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
1A
Supply Voltage Min
85VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
