Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoPS305Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AJ0246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.920 |
Price for:Each
Minimum: 1
Multiple: 1
$259.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoPS305Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AJ0246
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating160W
Supply Voltage Min110VAC
Supply Voltage Max220VAC
Manufacturer Warranty-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PS305 single output DC power supply has a 30V/5A output and can be used for bench testing and repair of circuit boards, vocational school/technical school/college level electronics classroom education, field service repair, and hobbyists. It provides Constant Voltage or Current operation with fine and coarse adjustment for both.
- Dual 4-digit LED displays for voltage and current
- Short circuit and overload protection
- Reverse polarity protection
- Low ripple and noise
- Low ripple and noise
- Dimension is 4.1 x 6.1 x 8.3” (105 x 155 x 210mm)
- 1-year warranty
Contents
DC power supply, Banana to alligator test leads and AC power cord.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
160W
Supply Voltage Max
220VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
110VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
