Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoRFT10.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.190 |
Price for:Each
Minimum: 1
Multiple: 1
$123.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRFT10.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5443
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
RFT10 is a portable sucrose Brix refractometer measures the concentration (0 to 10%) of industrial cutting fluids and the sugar content of fruit, fruit juices, wine, beer, soft drinks, and other foods and beverages. It requires only 2 to 3 drops of solution for accurate measurement. ATC automatically compensates for ambient temperature changes from 50° to 86°F (10° to 30°C).
- Easy calibration with distilled water
- Dimension is 6.7x1.6x1.6” (170x40x40mm)
Contents
Portable sucrose Brix refractometers, Screwdriver, Cleaning cloth, Pipette, Case.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
