Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRHT01.Copy
Newark Part No.77AK5452
Technical Datasheet
Humidity Range20% to 90% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height150mm
External Width20mm
External Depth18mm
Product Range-
SVHCTo Be Advised
Product Overview
RHT01 is a temperature/humidity pen simultaneously displays air temperature and humidity. It's portable size makes it ideal for building inspection, water restoration, greenhouses, warehouses, museums, libraries, offices, and storage areas.
- Temperature range from 14 to 122ºF (-10 to 50ºC), relative humidity range from 20 to 90%
- Dual LCD for simultaneous display of relative humidity and temperature
- Temperature is °C/°F switchable
- Built-in humidity and temperature sensors for convenient operation
- Pocket size for quick and reliable measurements at any location
- Max/min memory functions for display of highest and lowest readings for both temperature & RH
- 1 year warranty
- Dimension is 5.9 x 0.8 x 0.7”
Contents
Humidity pen, Pocket clip, One LR44 button battery.
Technical Specifications
Humidity Range
20% to 90% Relative Humidity
Resolution (°C)
0.1°C
External Width
20mm
Product Range
-
Accuracy %
5%
External Height
150mm
External Depth
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
