Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoRHT27BTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$55.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RHT27BT is a thermometer and hygrometer. It is designed with Bluetooth connectivity and mobile app support for real-time data display. It’s compact and lightweight making it a convenient option for data logging for temperature and humidity trends. Applications include monitoring indoor climate in homes, offices, or labs, data logging for temperature and humidity trends, smart home environmental control systems HVAC system diagnostics and comfort level assessments and warehousing and storage condition monitoring.
- Temperature range from 32 to 120°F (0 to 50°C) with 0.1°C resolution
- 4.2 BLE with 98.4ft (30m) range (open environment)
- Clear LCD display with °F/°C switchable units
- Comfort level indicator with icon display
- Ultra-low power consumption — 1-year battery life with 2x AAA batteries (Bluetooth off)
- Low battery indicator icon on screen
- MeterRead mobile app for real-time data display, recording, and sharing
- Lightweight design 2.6 x 2.6 x 0.8”, 2.5oz (66 x 66 x 20mm, 70g)
Contents
RHT27BT thermometer and hygrometer, 2 x 1.5V AAA batteries.
Technical Specifications
Humidity Range
0% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
66mm
Product Range
-
Accuracy %
5%
External Height
66mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
