Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoRHT313-NISTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.990 |
Price for:Each
Minimum: 1
Multiple: 1
$265.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RHT313-NIST is an indoor/outdoor hygro-thermometer with NIST certificate of traceability. It simultaneously displays indoor/outdoor temperature and humidity. Min/Max records the highest and lowest readings of both indoor and outdoor temperature and humidity.
- Measures indoor air temperature range from 32 to 122°F (0 to 50°C) with ±2°F/1°C accuracy
- Measures outdoor air temperature range from -58 to 158°F (-50 to 70°C) with ±2°F/1°C accuracy
- Measures indoor/outdoor humidity range from 10 to 99%RH with ±5%RH accuracy
- °F/°C switchable
- Dimension is 4.25 x 4 x 0.8" (110 x 102 x 20mm)
- 1-year warranty
Contents
RHT313 indoor/outdoor hygro-thermometer, Internal and outdoor temperature/humidity sensor with 3ft (1m) cable, Built-in stand, AAA battery.
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
102mm
Product Range
-
Accuracy %
5%
External Height
110mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
