Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Overview
RHT37 is a digital psychrometer with Type-K. It measures air temperature, relative humidity, wet bulb, dew point, and Type K temperature and is ideal for building inspection, water restoration, greenhouses, warehouses, museums, libraries, offices, and storage areas. It can simultaneously displays Air Temperature, Humidity and Wet Bulb or Dew Point or Type K Temperature plus time.
- Temperature range from -4 to 122°F (-20 to 50°C), relative humidity range from 0 to 99.9%RH
- Dual Type K temperature inputs for superheat and cooling applications
- Dual Type K temperature inputs for superheat and cooling applications
- Backlit LCD display
- Turnable cap twists shut to protect the sensor during storage or travel
- °F/°C switchable, built-in real time clock, manually store/recall 99 readings
- Min/max/average recalls highest, lowest readings with date and time stamp plus average readings
- Data hold, auto power off, low battery indicator and tripod mount
- 1-year warranty
- Dimension is 9.0 x 2.2 x 1.7"
Contents
Hygro-thermometer psychrometer, (2) Type K temperature bead probes, (4) AAA batteries.
Technical Specifications
Accuracy %
3%
External Height
230mm
External Depth
44mm
SVHC
To Be Advised
Resolution (°C)
0.1°C
External Width
57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
