
Product Information
Product Overview
RHT415-NIST is a hygro thermometer with remote probe including certificate of traceability to NIST standards. It simultaneously displays Humidity (0 to 99%RH) and Temperature (14 to 140°/-10 to 60°C) and Comfort Level on a dual LCD with bargraph. Temperature readings are °F/°C switchable. Color-coded bargraph indicates Dry/Comfortable/Wet conditions. The RHT415 can be placed on a flat surface using its built-in stand or wall mounted in labs, green houses, cleanrooms, warehouses, museums, offices, schools, homes, and virtually anywhere indoor humidity and temperature have to be monitored.
- Dual LCD display and bargraph
- Color-coded bargraph indicates dry/comfortable/wet conditions
- Low battery indicator
- Desktop or wall mount use
- 1 year warranty
Contents
Hygro thermometer, Built-in stand, Remote sensor with 5ft (1.5m) cable, (2) AA batteries.
Technical Specifications
0% to 99% Relative Humidity
0.1°C
102mm
-
4%
112mm
23mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
