Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRHT415.Copy
Newark Part No.77AK5462
Technical Datasheet
Humidity Range0% to 99% Relative Humidity
Accuracy %4%
Resolution (°C)0.1°C
External Height112mm
External Width102mm
External Depth23mm
Product Range-
SVHCTo Be Advised
Product Overview
RHT415 is a hygro thermometer with remote probe simultaneously displays humidity (0 to 99%RH) and temperature (14 to 140°/-10 to 60°C) and Comfort Level on a dual LCD with bar graph. Temperature readings are °F/°C switchable. Color-coded bar graph indicates dry/comfortable/wet conditions. The RHT415 can be placed on a flat surface using its built-in stand or wall mounted in labs, green houses, cleanrooms, warehouses, museums, offices, schools, homes, and virtually anywhere indoor humidity and temperature have to be monitored.
- Dual LCD display and bar graph
- Color-coded bar graph indicates dry/comfortable/wet conditions
- Low battery indicator
- Desktop or wall mount use
- 1 year warranty
Contents
Hygro thermometer, Built-in stand, Remote sensor with 5ft (1.5m) cable, (2) AA batteries.
Technical Specifications
Humidity Range
0% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
102mm
Product Range
-
Accuracy %
4%
External Height
112mm
External Depth
23mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
