Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoSTW25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM9491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoSTW25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM9491
Technical Datasheet
Meter Range23 hrs, 59 mins, 59.99 sec
Counting Speed-
Accuracy %-
External Height82mm
External Width62mm
External Depth22mm
Product Range-
SVHCTo Be Advised
Product Overview
STW25 is a digital stopwatch / clock / calendar. The stopwatch has a timing capacity of 23hrs, 59mins, 59.99sec and an accuracy of ±2sec/day. It features 3 stopwatch modes (elapsed timer, split time, two competitor timer), 1/100th second resolution for 40minutes, 12/24 hour clock format and a tally counter (up to 3999). Built-in calendar displays year, month, date, and day and a backlight (5 seconds) for viewing at night or in dimly lit areas.
- 1second resolution up to 40hours
- Water resistant housing (IP54)
- Powered by CR2032 battery
- Dimension is 3.2 x 2.4 x 0.9” (82 x 62 x 22mm)
Contents
Stopwatch, CR2032 battery and 51” (1.3m) lanyard.
Technical Specifications
Meter Range
23 hrs, 59 mins, 59.99 sec
Accuracy %
-
External Width
62mm
Product Range
-
Counting Speed
-
External Height
82mm
External Depth
22mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
