Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoTMP40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$55.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTMP40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1506
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height1"
External Width0.5"
External Depth6"
Product Range-
SVHCTo Be Advised
Product Overview
TMP40 is a digital food thermometer. It is a precision instrument designed for accurate temperature measurement in culinary and food safety applications. With a quick-read probe, switchable units(°F/°C), auto-rotating backlit display, and user-friendly interface, it’s ideal for chefs, home cooks, and food service professionals.
- Wide measurement range from -58°F to 572°F (-50°C to 300°C)
- ±0.5°F (±0.3°C) high accuracy from 86°F to 176°F (30°C to 80°C)
- 180° auto-rotating large backlit screen for left/right-handed use
- Water resistant design & temperature hold function
- Sleep mode after 2 minutes of inactivity
- Magnetic back for easy storage on metal surfaces
- Data hold function
- 5.6-inch (142.8mm) 304 stainless steel probe
- Powered by 2 x 1.5V AAA batteries
Contents
TMP40 digital food thermometer, (2) AAA batteries.
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
0.5"
Product Range
-
External Height
1"
External Depth
6"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
