Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoTMP45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.990 |
Price for:Each
Minimum: 1
Multiple: 1
$97.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTMP45Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1508
Technical Datasheet
Temperature Measuring Range-10°C to +300°C
External Height7.09"
External Width1.75"
External Depth0.75"
Product Range-
SVHCTo Be Advised
Product Overview
TMP45 is a wireless smart food thermometer that provides real-time temperature monitoring while grilling, smoking, or roasting through the Temprobe Mobile App. The dual temperature sensors measure both internal temperature and ambient temperature.
- With stainless steel probe and Bluetooth connectivity
- Dual temperature sensors: internal (14°F–212°F) and ambient (14°F–572°F)
- 5” food grade 304 stainless steel probe, with high-density zirconia ceramic handle
- Bluetooth connectivity (2.4GHz) for wireless temperature monitoring
- Booster base with VA display, alarm, magnetic mount, type-C charging and wireless readings
- Energy saving display dims after 5 minutes of inactivity
- IP67 waterproof probe and IPX2 splash-resistant booster
- Fast charging 30 min (probe), 1 hour (booster)
- Temprobe iOS/Android mobile app with presets, cooking trends, and history
- Dimension is 5.02 x 0.23" (probe), 7.09 x 1.75 x 0.75" (booster)
Contents
TMP45 wireless smart food thermometer, Booster (housing with magnets), Food grade probe, Rechargeable 3.7V 550mAh battery, Charging cable.
Technical Specifications
Temperature Measuring Range
-10°C to +300°C
External Width
1.75"
Product Range
-
External Height
7.09"
External Depth
0.75"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
