Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoTMP70Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.990 |
Price for:Each
Minimum: 1
Multiple: 1
$195.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTMP70Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN1509
Technical Datasheet
Temperature Measuring Range-250°C to +1372°C
External Height7.3"
External Width2.6"
External Depth1.8"
Product Range-
SVHCTo Be Advised
Product Overview
TMP70 is a single input Type K J, T thermocouple thermometer that offers a wide temperature measurement with a range up to 2502°F (1372°C), depending on the probe used. It features a large LCD display with optional backlight, user-selectable °F/°C/K units, and essential functions like MAX/MIN memory, data hold, and a user calibration offset of ±5°F/°C.
- Large LCD display with backlight
- Auto power off after 15 minutes of inactivity
- Low battery and overrange indication
- Dimension is 7.3 x 2.6 x 1.8" (185 x 65 x 45mm)
Contents
TMP70 thermocouple thermometer, Type K thermocouple, USB cable, 9V battery, Carrying case.
Technical Specifications
Temperature Measuring Range
-250°C to +1372°C
External Width
2.6"
Product Range
-
External Height
7.3"
External Depth
1.8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
