Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L05M.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67C7717
Product RangeLR03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.730 |
| 5+ | $36.340 |
| 10+ | $35.370 |
| 25+ | $34.730 |
| 50+ | $33.200 |
| 100+ | $30.140 |
| 250+ | $27.300 |
Price for:Each
Minimum: 1
Multiple: 1
$39.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR03-L05M.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67C7717
Product RangeLR03 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeWater
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Output Current15A
Operating Pressure Max2bar
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR03 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PP (Polypropylene)
Output Current
15A
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
Media Type
Water
Process Connection Type
-
Operating Pressure Max
2bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR03 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
