Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWC-78-1/500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM3461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 10+ | $9.290 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWC-78-1/500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM3461
Wire Gauge-
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 33AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.81mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Gauge
-
Impedance
78ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
7 x 33AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
3.81mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
