Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWCH-78-2/500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM3463
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.760 |
| 10+ | $16.690 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$17.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWCH-78-2/500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59AM3463
Wire Gauge-
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPolyolefin
External Diameter6.15mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Gauge
-
Impedance
78ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
-
Jacket Material
Polyolefin
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
6.15mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
