Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.020 |
Price for:Each
Minimum: 1
Multiple: 1
$112.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No7222Copy
Newark Part No.39AH1393
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length-
Cut TypeFlush
Cutting Capacity Max1.05mm
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
-
Cutting Capacity Max
1.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
