Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No7511Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39AH1406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.550 |
Price for:Each
Minimum: 1
Multiple: 1
$109.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No7511Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39AH1406
Technical Datasheet
Cutter TypeOval Head
Overall Length-
Cut TypeSemi Flush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cutter Type
Oval Head
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
-
Cutting Capacity Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
