Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.220 |
Price for:Each
Minimum: 1
Multiple: 1
$120.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Long, heavy duty oval head cutter with longer, ergonomic handles and flush cutting edges
- Forged carbon steel cutter
- Jaw restraining device is attached to ensure spring retention.
- Used for wire harness and jewellery making
- Used for cutting sheets of metal
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Cutting Capacity Max
0.08"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
