Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part NoSTRP30Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ8306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.730 |
| 5+ | $92.290 |
| 10+ | $89.400 |
| 25+ | $86.550 |
| 50+ | $86.530 |
| 100+ | $86.520 |
| 250+ | $84.780 |
Price for:Each
Minimum: 1
Multiple: 1
$98.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part NoSTRP30Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ8306
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.2mm to 0.8mm
For Use WithTrimming Wire
Product Range-
SVHCTo Be Advised
Product Overview
Wire stripper strips wire ranging from 30AWG to 20AWG (0.2 - 0.8mm).
- Precise performance with ability to adjust stripping length
- Built in side cutter for trimming wire
- Also cuts outer core of bundled wires
- Jaw safety lock
- Compact and light
- Plastic and carbon steel material
- 4.75" length
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
Trimming Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.2mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
