Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRP CONNECTOR/BEL
Manufacturer Part No2250414-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK3891
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 5+ | $6.410 |
| 10+ | $5.910 |
| 25+ | $5.480 |
| 50+ | $5.210 |
| 100+ | $4.880 |
| 250+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRP CONNECTOR/BEL
Manufacturer Part No2250414-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK3891
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for 2250414-1
1 Product Found
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
