Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRP CONNECTOR/BEL
Manufacturer Part No2250539-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK3894
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $53.160 |
| 10+ | $48.320 |
| 25+ | $47.130 |
| 50+ | $43.500 |
| 100+ | $41.080 |
| 250+ | $37.450 |
| 500+ | $35.050 |
| 1000+ | $32.140 |
Price for:Each
Minimum: 1
Multiple: 1
$53.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRP CONNECTOR/BEL
Manufacturer Part No2250539-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK3894
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration2 x 2 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
2 x 2 (Stacked)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
-
Technical Docs (1)
Alternatives for 2250539-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
