
| Quantity | Price |
|---|---|
| 1+ | $90.890 |
| 5+ | $82.500 |
| 10+ | $74.100 |
| 25+ | $71.080 |
| 50+ | $69.190 |
| 100+ | $67.610 |
| 250+ | $66.250 |
Product Information
Product Overview
3400-GATE LCD counter provides a large display with 0.28” [7mm] high characters. It is designed for lift gates, it incorporates an internal delay circuit to avoid inaccurate counts. 3400-GATE is designed to be used on liftgates installed on trucks and commercial vehicles of all types. Regular servicing of the tailgate is crucial to ensure they are working to optimum levels and do not break down. The 3400-GATE incorporates a delay circuit, instructing the counter to count only if the activation switch is held ON for more then 5 seconds, which equates to approximately 2 feet of travel. If the activation switch is pulsed ON and OFF rapidly, the counter will ignore that signal and no count will occur.
- DC counter, 2-hole case, 1/4” spade terminal, non-reset
- Totally sealed from moisture and dirt
- Always on display
- Compatible with 12V and 24V vehicles
- Logic LOW <lt/>1VDC, logic HIGH 4-30VDC
- Count on a high to low transition
Technical Specifications
8
4VDC
-
-10°C
-
7mm
30VDC
-
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
