Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.060 |
| 5+ | $220.930 |
| 10+ | $211.970 |
| 25+ | $201.870 |
| 50+ | $185.050 |
| 100+ | $159.260 |
Price for:Each
Minimum: 1
Multiple: 1
$259.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7-2215Copy
Newark Part No.27B4592
Product Range22 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height5mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range22 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
22 series mechanical rotary counter is a compact, 5 figure, rotary counter, indicating 10 counts/revolution. Design and compact size make it ideally suited for office and test equipment, coin counting and other direct reading instruments. Applications include production equipment, spooling and positioning.
- Left-hand, top-coming, add and subtract
- Reliable, long life
- 5 figures, white on black, 0.19’’ [5mm] high
- Knob reset, 500 revolutions/minute speed,
- 49° minimum- 60° maximum count stroke
- 0.125’’ (3.2mm) shaft diameter
- Operating life beyond 10 million counts
- Temperature range from -15°F to +140°F (-26°C to +60°C)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-26°C
Product Range
22 Series
Digit Height
5mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

