Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No732-0003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5554
Product Range732 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.170 |
| 5+ | $83.270 |
| 10+ | $76.370 |
| 25+ | $72.670 |
| 50+ | $70.380 |
| 100+ | $68.430 |
| 250+ | $67.060 |
Price for:Each
Minimum: 1
Multiple: 1
$90.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No732-0003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5554
Product Range732 Series
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max80VDC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range732 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
-
Product Range
732 Series
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
