Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7401ASCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ7739
Product Range7400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 120+ | $67.560 |
Price for:Each
Minimum: 120
Multiple: 120
$8,107.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7401ASCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ7739
Product Range7400 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min2.6VDC
Supply Voltage Max3.4VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range7400 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
7401AS is an 8 digit LCD bi-directional totalizing counter for PCB mounting. It uses the latest CMOS circuitry to achieve an expected battery life of 10 years and has a low speed contact closure input with integral de-bounce circuitry. This low power, electronic totalizer is ideally suited to portable, battery powered applications, position, length and distance measuring applications, event counting and OEM Equipment eg electricity meters.
- Remote reset facility
- Leading zero blanking
- Add/subtract counting of pulses up to 10kHz
- Low speed contact closure input with integral debounce circuitry
- UL and cUL/CSA approved
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
2.6VDC
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
7400 Series
Digit Height
8mm
Supply Voltage Max
3.4VDC
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 7401AS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
