Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No8981-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1366
Product Range898X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,281.640 |
| 5+ | $1,228.430 |
| 10+ | $1,178.860 |
| 25+ | $1,088.230 |
| 50+ | $1,032.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,281.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No8981-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1366
Product Range898X Series
No. of Digits / Alpha6
Digit Height14mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range898X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-20°C
Product Range
898X Series
Digit Height
14mm
Supply Voltage Max
240VAC
Panel Cutout Width
92mm
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
