Print Page
APM-CT-ANO
CT Meter. APM Series, AC Current, 0A to 5A, 4 Digits, 12 to 24 Vdc, Negative LCD with Outputs
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-CT-ANOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 79Y9075 |
| Product Range | APM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $225.130 |
| 25+ | $214.410 |
| 50+ | $196.540 |
| 100+ | $169.140 |
Price for:Each
Minimum: 15
Multiple: 15
$3,376.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-CT-ANOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 79Y9075 |
| Product Range | APM Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | AC Current |
| Meter Range | 0A to 5A |
| Digit Height | 12mm |
| Panel Cutout Height | 68mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
APM-CT-ANO is a APM CT meter. It features an acclaimed easy-to-read display, combined with easy-to-use programming software and a high resolution input, the CT Meter is designed specifically for use with current transformers.
- 40 segment bar graph display
- Programmable 4 digit star-burst display
- Negative LCD
- 20 point non-linearization scaling
- 2 digital outputs and 1 analogue output
- 10 alarm set points
- Input range from 0 to 5A(CT output current), 0 - 10,000A (via external CT)
- 0.5% accuracy
- IP65 rated
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0A to 5A |
| Panel Cutout Height | 68mm |
| Supply Voltage Min | 12VDC |
| Operating Temperature Min | -10°C |
| Product Range | APM Series |
| Meter Function | AC Current |
|---|---|
| Digit Height | 12mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 24VDC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for APM-CT-ANO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
