Print Page
APM-FREQ-ANO
Frequency Meter, APM Series, 0Hz to 400Hz, 4 Digits, 12 to 24 Vdc, Negative LCD with Outputs
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-FREQ-ANOCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 51X2407 |
| Product Range | APM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $225.130 |
| 25+ | $214.410 |
| 50+ | $196.540 |
| 100+ | $169.140 |
Price for:Each
Minimum: 15
Multiple: 15
$3,376.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-FREQ-ANOCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 51X2407 |
| Product Range | APM Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Frequency |
| Meter Range | 0Hz to 400Hz |
| Digit Height | 12mm |
| Panel Cutout Height | 68.072mm |
| Panel Cutout Width | 68.072mm |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 24V |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The APM-FREQ-ANO is a 0-400Hz, 4-digit frequency meter with positive LCD and 40 segment bar graph display, 1000A maximum using shunt. Large 4 digit display with separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
- User adjustable backlight brightness and color
- Wide viewing angle (both horizontal and vertical)
- Custom annunciators
- Display Modes: Peak or RMS
- Backlight Colours: Red, Green, White
- IP rating (from the front): IP65
- Dimensions: 72x72x53mm
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0Hz to 400Hz |
| Panel Cutout Height | 68.072mm |
| Supply Voltage Min | 12V |
| Operating Temperature Min | -10°C |
| Product Range | APM Series |
| Meter Function | Frequency |
|---|---|
| Digit Height | 12mm |
| Panel Cutout Width | 68.072mm |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for APM-FREQ-ANO
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
