Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-MAX-M21-NU-4BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AK3736 |
| Product Range | APM-MAX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $947.100 |
| 5+ | $926.000 |
| 10+ | $904.900 |
Price for:Each
Minimum: 1
Multiple: 1
$947.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-MAX-M21-NU-4BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AK3736 |
| Product Range | APM-MAX Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Current, Frequency, Power, Voltage |
| Meter Range | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz |
| Digit Height | 14.5mm |
| Panel Cutout Height | 68mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 240VAC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM-MAX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz |
| Panel Cutout Height | 68mm |
| Supply Voltage Min | 100VAC |
| Operating Temperature Min | -10°C |
| Product Range | APM-MAX Series |
| Meter Function | Current, Frequency, Power, Voltage |
|---|---|
| Digit Height | 14.5mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 240VAC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for APM-MAX-M21-NU-4B
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
