APM-MAX-M21-PL-4B
Panel Meter, Current/Frequency/Power/Voltage/PF, 4 Digits and Graph, 24 V, Positive LCD, TCP/IP/RTU

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-MAX-M21-PL-4BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 37AJ7705 |
| Product Range | APM-MAX Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 6+ | $639.500 |
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-MAX-M21-PL-4BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 37AJ7705 |
| Product Range | APM-MAX Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Current, Frequency, Power, Voltage |
| Meter Range | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz |
| Digit Height | 14.5mm |
| Panel Cutout Height | 68mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 24V |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM-MAX Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
APM-MAX-M21-PL-4B is an APM MAX M21 positive LCD advanced panel meter. Designed for 0-600V DC/AC applications, the APM-MAX-M21 multi-function panel meter is configurable as an ammeter, voltmeter, frequency meter, or power monitor (measuring Watts, VA, and Power Factor). Its unique display merges the clarity of analog with the precision of digital and features a 25% larger screen than standard APMs, a 60-segment bar graph, a large 4-digit readout, a starburst area for messages and alerts, and a full-color RGB backlight for real-time alerts. The M21 is customizable to the application requirements, with programable scaling, range, annunciators, backlight and color settings, dual alarm set-points, two digital outputs, one of which can be used as a 4-20mA analog output, and communication via MODBUS® TCP/IP and RTU, all in an IP65-protected design. The positive display with black figures on a color-changing background is designed for bright settings.
- Fully user-configurable digital panel meter
- 81.5mm x 66mm screen - 25% larger than the standard APM
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 0.5% voltage accuracy, 0.1% frequency accuracy
- Low voltage 12-24V DC / 50-60Hz AC PSU
- 4 to 20mA / 0 to 20mA switchable analog output
- 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
- USB port for custom user settings via the free easy-to-use software
- Scaling & range options: min-max, offset and gain, center zero, 20 point non-linearization scaling
- 2 alarm setpoints
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz |
| Panel Cutout Height | 68mm |
| Supply Voltage Min | 12V |
| Operating Temperature Min | -10°C |
| Product Range | APM-MAX Series |
| Meter Function | Current, Frequency, Power, Voltage |
|---|---|
| Digit Height | 14.5mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
