
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-MAX-M21-PU-4R.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AK3739 |
| Product Range | APM-MAX Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $734.510 |
| 5+ | $718.450 |
| 10+ | $702.370 |
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-MAX-M21-PU-4R.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69AK3739 |
| Product Range | APM-MAX Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Current, Frequency, Power, Voltage |
| Meter Range | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz |
| Digit Height | 14.5mm |
| Panel Cutout Height | 68mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 240VAC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM-MAX Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
APM-MAX-M21-PU-4R is an APM MAX M21 positive LCD advanced panel meter. The APM-MAX-M21 multi-function panel meter can be configured as an ammeter, voltmeter, frequency meter, or power monitor (Watts, VA, and Power Factor) and measures 0-600V DC/AC / 0-400Hz. This digital panel meter features a hybrid display, combining the intuitive reading of an analog meter with the precision of digital. With a 25% larger screen than the standard APM, the APM-MAX has a 60-segment bar graph, large 4-digit numeric display, a dedicated starburst message area, and full-color dynamic backlight that signals conditions and alerts in real-time. Customizable functions include scaling and range settings, backlight color and intensity, two alarm set-points, two digital outputs, a 4-20mA analog output, and MODBUS® RTU for system integration, all in an IP65-rated housing. The positive display with black digits on a color-changing background is made for bright environments.
- Fully user-configurable digital panel meter
- 81.5mm x 66mm screen - 25% larger than the standard APM
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 0.5% voltage accuracy, 0.1% frequency accuracy
- Universal 100–240V AC 50-60Hz PSU
- 4 to 20mA / 0 to 20mA switchable analog output
- 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
- USB port for custom user settings via the free easy-to-use software
- Scaling & range options: min-max, offset and gain, center zero, 20 point non-linearization scaling
- 2 alarm setpoints
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz |
| Panel Cutout Height | 68mm |
| Supply Voltage Min | 100VAC |
| Operating Temperature Min | -10°C |
| Product Range | APM-MAX Series |
| Meter Function | Current, Frequency, Power, Voltage |
|---|---|
| Digit Height | 14.5mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 240VAC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for APM-MAX-M21-PU-4R.
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
