APM-RATE-APO
Rate Meter, APM Series, 40 Segment Display, 4 Digits, 12 to 24 Vdc, Positive LCD with Outputs

| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-RATE-APOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC5327 |
| Product Range | APM Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15+ | $202.650 |
Product Information
| Manufacturer | TRUMETER |
|---|---|
| Manufacturer Part No | APM-RATE-APOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC5327 |
| Product Range | APM Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Frequency |
| Meter Range | 0.001Hz to 60kHz |
| Digit Height | 12mm |
| Panel Cutout Height | 2.68" |
| Panel Cutout Width | 2.68" |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| Product Range | APM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Easy to use, easy to read APM rate meter. The Advanced Panel Meter (APM) rate meter was developed for use in flow applications, production lines and motorspeed monitoring. It combines the instant visual representation of an analogue meter with the speed and accuracy of a digital meter. The unique display is viewable in most environmental conditions and features a programmable scale and colour changing backlight for instant recognition and precision measurement. The APM improves safety and efficiency through user programmable alarm set-points, dynamic backlighting and starburst messaging that alerts operators of changing conditions instantly. It features digital and analogue outputs to communicate with other components in a system, IP65 and NEMA type 4 and 12 ratings and an industry leading three-year warranty. It is UL and cUL, CE, UKCA certified.
- APM rate meter, positive LCD with outputs
- 40 segment bar graph display, large 4 digit display
- Separate starburst display area for annunciators, custom messages and alarm information
- User adjustable backlight brightness and colour, large display
- Wide viewing angle (both horizontal and vertical)
- Scale (offset, gain and linear) and range (min and max)
- User selectable backlight colour and intensity, ten independent alarm set-points
- Max frequency of 0 - 60KHz, min frequency of 0.001Hz, display update time of 0.1 to 999.9 seconds
- Maximum working voltage (input-COM) of 36VDC, operating temperature range from -10 to +60°C
- Max output voltage of 34V, maximum output current of 500mA, analogue output of 4-20mA
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0.001Hz to 60kHz |
| Panel Cutout Height | 2.68" |
| Supply Voltage Min | 12VDC |
| Operating Temperature Min | -10°C |
| Product Range | APM Series |
| Meter Function | Frequency |
|---|---|
| Digit Height | 12mm |
| Panel Cutout Width | 2.68" |
| Supply Voltage Max | 24VDC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for APM-RATE-APO
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
