Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoHK174024VDCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73K4785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.570 |
| 5+ | $198.140 |
| 10+ | $179.700 |
| 25+ | $167.960 |
| 50+ | $160.190 |
| 100+ | $156.980 |
Price for:Each
Minimum: 1
Multiple: 1
$216.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
24VDC
Time Max
5h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
