Print Page
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $315.640 |
Price for:Each
Minimum: 1
Multiple: 1
$315.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoMK1421/48VDC/25CPSCopy
Newark Part No.17AN4632
Product RangeMK Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height0.16"
Supply Voltage Min-
Supply Voltage Max48VDC
Panel Cutout Height0.886"
Panel Cutout Width1.331"
Operating Temperature Min-10°C
Operating Temperature Max45°C
Product RangeMK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
0.886"
Operating Temperature Min
-10°C
Product Range
MK Series
Digit Height
0.16"
Supply Voltage Max
48VDC
Panel Cutout Width
1.331"
Operating Temperature Max
45°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

