Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoRV11-4916Copy
Newark Part No.59AC8676
Product Range4916 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 15+ | $63.860 |
| 25+ | $60.320 |
| 50+ | $56.160 |
| 100+ | $49.750 |
| 250+ | $44.610 |
Price for:Each
Minimum: 15
Multiple: 15
$957.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoRV11-4916Copy
Newark Part No.59AC8676
Product Range4916 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height0.16"
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Product Range4916 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
4.5VDC
Panel Cutout Height
-
Operating Temperature Min
-5°C
Product Range
4916 Series
Digit Height
0.16"
Supply Voltage Max
5.5VDC
Panel Cutout Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
