Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoTS7954Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM8694
Product RangeTS795X Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $79.050 |
| 5+ | $76.260 |
| 10+ | $73.450 |
| 25+ | $69.830 |
| 50+ | $66.780 |
| 100+ | $64.250 |
| 250+ | $63.800 |
Price for:Each
Minimum: 1
Multiple: 1
$79.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoTS7954Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM8694
Product RangeTS795X Series
Technical Datasheet
Product RangeTS795X Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
No. of Digits3
Timer OutputSPDT
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TS795X Series
Time Min
0.1s
No. of Timing Ranges
1Ranges
Timer Output
SPDT
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Timer Functions
On-Delay
Time Max
999h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
