Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUST
Manufacturer Part No17595Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AJ1594
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.650 |
| 5+ | $55.830 |
| 10+ | $53.590 |
| 25+ | $51.030 |
| 50+ | $47.870 |
| 100+ | $45.310 |
Price for:Each
Minimum: 1
Multiple: 1
$59.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUST
Manufacturer Part No17595Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AJ1594
Technical Datasheet
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height174mm
External Width78mm
External Depth83mm
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
50Hz
External Height
174mm
External Depth
83mm
Plug Type
USB
Frequency Response Max
20kHz
External Width
78mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
